Baumer Retro Reflective Photoelectric Sensor, Rectangular Sensor, 3.2 m Detection Range

Subtotal (1 unit)*

£227.93

(exc. VAT)

£273.52

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£227.93

*price indicative

RS Stock No.:
466-022
Mfr. Part No.:
FPDK 14P5111/S35A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

3.2 m

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Standard retro-reflective sensor offers a sensing range of 3.2 meters, utilizing a pulsed red LED for reliable detection. It is designed without additional features and connects via an M8 4-pin connector. Operating efficiently within a temperature range of -25 to 65°C.

PNP
IP67 protection

Related links