Baumer Background Suppression Photoelectric Sensor, Rectangular Sensor, 15 → 300 mm Detection Range
- RS Stock No.:
- 466-021
- Mfr. Part No.:
- FHDM 12P5003/S35A
- Brand:
- Baumer
Subtotal (1 unit)*
£316.01
(exc. VAT)
£379.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.01 |
*price indicative
- RS Stock No.:
- 466-021
- Mfr. Part No.:
- FHDM 12P5003/S35A
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 15 → 300 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 15 → 300 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- CH
The Baumer Diffuse sensor with background suppression offers a sensing range of 15 to 300 mm, utilizing a pulsed red LED for reliable detection. It features a mechanical 5-turn adjustment for precise control and connects via an M8 4-pin connector. Designed to operate within a temperature range of -25 to 65°C.
PNP
IP67 protection
IP67 protection
Related links
- Baumer Background Suppression Photoelectric Sensor 15 → 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 15 mm → 300 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 20 → 350 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 120 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 mm → 250 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 mm → 80 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 10 → 60 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 210 → 1500 mm Detection Range

