Banner Retroreflective Photoelectric Sensor, 1.5 m Detection Range
- RS Stock No.:
- 331-321
- Mfr. Part No.:
- Q12AN6LVQ3
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 331-321
- Mfr. Part No.:
- Q12AN6LVQ3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 1.5 m | |
| Output Type | NPN | |
| Electrical Connection | 3 Pin M8 QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 1.5 m | ||
Output Type NPN | ||
Electrical Connection 3 Pin M8 QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor is an exceptional solution for precise object detection in various industrial applications. Designed with advanced ASIC technology, this miniature photoelectric sensor provides robust performance while maintaining a compact footprint. It operates on a supply voltage of 10 to 30 V DC, making it versatile for different setups. The sensor boasts bipolar outputs, delivering reliable LO functionality that ensures accuracy in detecting objects based on the presence of light.
LED indicators provide immediate visual feedback on sensor status
Robust construction ensures durability in demanding industrial environments
Crosstalk avoidance technology enhances performance in multi sensor setups
Light Operate configuration optimises response to object detection
Designed for ease of integration with existing systems
Robust construction ensures durability in demanding industrial environments
Crosstalk avoidance technology enhances performance in multi sensor setups
Light Operate configuration optimises response to object detection
Designed for ease of integration with existing systems
Related links
- Banner Retroreflective Photoelectric Sensor, 1.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range IO-LINK
- Telemecanique Sensors Retroreflective Photoelectric Sensor 1.5 m Detection Range
- Omron Retroreflective Photoelectric Sensor 1.5 m Detection Range

