Banner Retroreflective Photoelectric Sensor, 1.5 m Detection Range

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
331-312
Mfr. Part No.:
Q12AB6LVQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Retroreflective

Detection Range

1.5 m

Output Type

PNP OR NPN

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Innovative Sensor offers precise detection capabilities, expertly designed to enhance automation processes. With its compact and robust construction, it excels in various industrial applications, effectively facilitating operations that require reliable object detection. The sensor operates on a 640 nm visible red beam, ensuring high performance in diverse environments. It is particularly advantageous in environments where space is limited or where traditional sensors may struggle.

Advanced technology minimises interference from ambient light
Offers versatile connectivity options to fit various applications
Solid state outputs enhance reliability and longevity
Environmentally rated to ensure performance in diverse conditions
Highly repeatable sensing performance boosts operational efficiency

Related links