Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS Stock No.:
- 295-301
- Mfr. Part No.:
- S18SN6LP
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 295-301
- Mfr. Part No.:
- S18SN6LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 2000 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 2000 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner NPN sensor designed to elevate operational efficiency in various applications. Its visible red beam at 680 nm ensures precise object detection even in complex environments. Built for reliability this model features a leak proof design rated NEMA 6P and IEC IP67 making it resistant to moisture and dust intrusion.
Comes with a compact design that allows easy integration into various systems
Employs advanced protection circuitry to safeguard against reverse polarity
Supports diverse applications with a wide sensing range enhancing versatility
Configured for straightforward wiring simplifying installation and maintenance
Employs advanced protection circuitry to safeguard against reverse polarity
Supports diverse applications with a wide sensing range enhancing versatility
Configured for straightforward wiring simplifying installation and maintenance
Related links
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 50 → 2000 mm Detection Range
- Banner Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 50 mm → 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm → 10 m Detection Range

