Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 295-268
- Mfr. Part No.:
- S18AW3DL
- Brand:
- Banner
Subtotal (1 unit)*
£93.67
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.67 |
*price indicative
- RS Stock No.:
- 295-268
- Mfr. Part No.:
- S18AW3DL
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor is a state of the art device designed for versatile AC voltage applications expertly engineered to enhance sensing accuracy. With its sleek leak proof design and robust construction this sensor offers outstanding performance in harsh environments. Featuring a sophisticated infrared detection mechanism it ensures reliable operation across varying distances. This sensor comes with the added benefit of environmental protection making it suitable for integration in diverse applications.
Innovative infrared technology ensures precise sensing
Robust construction complies with NEMA 6P and IP69K ratings
Designed for continuous operation without compromising performance
Environmentally resistant making it perfect for diverse applications
Compact size allows for easy integration into any setup
Two LED indicators provide instant visual feedback on operation
Robust construction complies with NEMA 6P and IP69K ratings
Designed for continuous operation without compromising performance
Environmentally resistant making it perfect for diverse applications
Compact size allows for easy integration into any setup
Two LED indicators provide instant visual feedback on operation
Related links
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 100 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Allen Bradley Diffuse Photoelectric Sensor 100 mm Detection Range
- SICK Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 0 → 100 mm Detection Range