Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 293-953
- Mfr. Part No.:
- S18SP6DLQPMA
- Brand:
- Banner
Subtotal (1 unit)*
£99.59
(exc. VAT)
£119.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.59 |
*price indicative
- RS Stock No.:
- 293-953
- Mfr. Part No.:
- S18SP6DLQPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Diffuse mode sensor is designed to enhance automation processes with precision and reliability. Incorporating advanced infrared technology, it effectively detects objects at a range of up to 300 mm, making it ideal for various manufacturing and assembly applications. The sensor is housed in a robust PBT polyester casing, ensuring durability in challenging environments. Furthermore, its leak proof design meets NEMA 6P and IEC IP67 standards, providing exceptional resistance against dust and water ingress.
Robust construction ensures longevity and performance
Leak proof design offers protection against environmental elements
Quick installation reduces downtime and simplifies maintenance
Flexible operation supports diverse applications across industries
Superior response times enhance operational efficiency
Indicators provide immediate feedback on sensor status
Leak proof design offers protection against environmental elements
Quick installation reduces downtime and simplifies maintenance
Flexible operation supports diverse applications across industries
Superior response times enhance operational efficiency
Indicators provide immediate feedback on sensor status
Related links
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 100 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Allen Bradley Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- SICK Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 0 → 100 mm Detection Range

