Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 2000 mm Detection Range
- RS Stock No.:
- 295-242
- Mfr. Part No.:
- Q20PRLQ5
- Brand:
- Banner
Subtotal (1 unit)*
£86.76
(exc. VAT)
£104.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.76 |
*price indicative
- RS Stock No.:
- 295-242
- Mfr. Part No.:
- Q20PRLQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 2000 mm | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 2000 mm | ||
Output Type Solid State AC Switch | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Compact and versatile sensor designed for optimal performance in diverse applications. With its rugged, over moulded plastic housing, this sensor guarantees durability and reliability even in harsh environments. The unique sensing modes available, including opposed and diffuse, enable precise detection ranges, making it ideal for varying operational needs. The integration of a bright LED indicator facilitates seamless alignment during installation, ensuring efficient configuration.
Robust construction ensures reliability in challenging conditions
Dual sensing modes provide flexibility for various applications
Multiple output configurations cater to diverse operational needs
Cross talk prevention enhances accurate sensing in crowded environments
Versatile and comprehensive mounting options are available
Dual sensing modes provide flexibility for various applications
Multiple output configurations cater to diverse operational needs
Cross talk prevention enhances accurate sensing in crowded environments
Versatile and comprehensive mounting options are available
Related links
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2000 mm Detection Range
- SICK Energetic Photoelectric Sensor 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range

