Banner Receiver Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range

Subtotal (1 unit)*

£78.87

(exc. VAT)

£94.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.87

*price indicative

RS Stock No.:
295-240
Mfr. Part No.:
Q20PR
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Receiver

Detection Range

12 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Micro Integral QD

COO (Country of Origin):
MX
The Banner Compact photoelectric sensor is engineered for high performance and reliability in a robust design that adapts well to tight spaces. Its advanced optical technology enables exceptional operational efficiency in demanding environments. The sensor ensures effective detection with its visible red light delivering outstanding detection ranges while boasting a rugged exterior resistant to dust and moisture. This sensor excels in various sensing modes including opposed and diffuse functions making it suitable for a wide range of industrial applications.

Integrated LEDs enhance visibility and alignment for optimal function
Rugged sealed housing ensures longevity in harsh environments
Standard mounting holes simplify the installation process
Advanced electronics provide excellent noise immunity and crosstalk avoidance
Compatible with a variety of mounting brackets for enhanced flexibility
Robust performance is supported by high quality construction materials

Related links