Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- RS Stock No.:
- 295-042
- Mfr. Part No.:
- Q20PD
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 295-042
- Mfr. Part No.:
- Q20PD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Electrical Connection | Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Electrical Connection Connector | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 series sensor represents a pinnacle of innovation in photoelectric sensing technology. Engineered for versatility and precision, this sensor operates flawlessly within a rugged, sealed housing that endures harsh environments. Its thoughtful design includes standard mounting holes that facilitate easy installation, ensuring that it fits seamlessly into tight spaces. With a sensing range that adapts to various applications, users benefit from superior performance and reliability.
Standard threaded mounting holes simplify installation processes
Advanced electronic design ensures protection from noise interference
Available complementary solid state outputs cater to various operational needs
Exceptional optical performance facilitates accurate detection across applications
Provides a rich variety of mounting options and accessories
Designed for reliable detection in challenging lighting conditions
Quick disconnect variants allow for easy maintenance and replacement
Advanced electronic design ensures protection from noise interference
Available complementary solid state outputs cater to various operational needs
Exceptional optical performance facilitates accurate detection across applications
Provides a rich variety of mounting options and accessories
Designed for reliable detection in challenging lighting conditions
Quick disconnect variants allow for easy maintenance and replacement
Related links
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 20 mm → 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 250 mm Detection Range
- Omron Diffuse Photoelectric Sensor 50 mm → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 250 mm Detection Range

