Banner Retroreflective Photoelectric Sensor, Miniature Sensor, 250 mm Detection Range
- RS Stock No.:
- 294-679
- Mfr. Part No.:
- VS3AN5XLVQ
- Brand:
- Banner
Subtotal (1 unit)*
£127.19
(exc. VAT)
£152.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.19 |
*price indicative
- RS Stock No.:
- 294-679
- Mfr. Part No.:
- VS3AN5XLVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Retroreflective | |
| Detection Range | 250 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Retroreflective | ||
Detection Range 250 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner VS3 Series retroreflective mode sensor is a strikingly compact solution designed for precise sensing in environments where space is at a premium. Perfectly suited for applications ranging from packaging to conveyor systems this self contained miniature sensor utilises coaxial optics to eliminate blind areas ensuring reliable detection even at close range. With options for NPN output and a visible red sensing beam it adeptly handles general sensing tasks offering flexibility in setups.
Available in light operated and dark operated configurations tailored to user needs
LED indicators provide immediate visual feedback on power and sensing status
Offers options for integral cable or quick disconnect fitting to suit diverse setups
Environmentally rated for resilience against dust and moisture which ensuring longevity
LED indicators provide immediate visual feedback on power and sensing status
Offers options for integral cable or quick disconnect fitting to suit diverse setups
Environmentally rated for resilience against dust and moisture which ensuring longevity
Related links
- Banner Retroreflective Photoelectric Sensor 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3300 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 0 → 250 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 250 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK
- Banner Retroreflective Photoelectric Sensor 0.1 → 1.6 m Detection Range

