Banner Convergent Photoelectric Sensor

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
294-670
Mfr. Part No.:
VS1AN5CV20Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Convergent

Output Type

NPN

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner VS1 Series miniature self contained sensors are engineered for high precision sensing in confined spaces, making them ideal for applications where larger sensors are unsuitable. These sensors operate within a voltage range of 10 V to 30 V, accommodating various installations while maintaining efficient energy consumption. With options for visible red or infrared sensing beams, the sensors allow for flexibility depending on the operational needs. Structurally robust and resistant to moisture, dirt, and humidity, the devices promise reliable performance in diverse environments.

Available with an optional quick disconnect connector for flexible cabling
Equipped with indicator lights for operational status monitoring
Offers protection against reverse polarity and transient voltages

Related links