Banner Diffuse Photoelectric Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-597
- Mfr. Part No.:
- QS18VP6DBQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 294-597
- Mfr. Part No.:
- QS18VP6DBQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 450 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 450 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature photoelectric sensor is designed for versatility and optimal performance in a wide range of applications. With its rugged construction and advanced optical technology this sensor fits seamlessly into various mounting scenarios while ensuring reliable detection. Operating within a voltage range of 10 V DC to 30 V DC it features both PNP output and rapid response times making it ideal for demanding environments.
Universal mounting compatibility allows for installation in diverse configurations
Sealed housing ensures protection against dust and moisture enhancing durability
Swift output response of less than 1 millisecond ensures high sensing repeatability
Bright 360° LED indicators provide clear operational status at a glance
Single turn sensitivity adjustment enables precise configuration for varying applications
Sealed housing ensures protection against dust and moisture enhancing durability
Swift output response of less than 1 millisecond ensures high sensing repeatability
Bright 360° LED indicators provide clear operational status at a glance
Single turn sensitivity adjustment enables precise configuration for varying applications
Related links
- Banner Diffuse Photoelectric Sensor, 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- SICK Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Infrared Photoelectric Sensor, 450 mm Detection Range
- Banner Photoelectric Sensor 450 mm Detection Range

