Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 294-520
- Mfr. Part No.:
- M18SP6LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£154.79
(exc. VAT)
£185.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.79 |
*price indicative
- RS Stock No.:
- 294-520
- Mfr. Part No.:
- M18SP6LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Robust stainless steel photoelectric sensor seamlessly integrates advanced technology into its functionality offering unparalleled reliability in various industrial applications. The sleek 18 mm barrel design makes it exceptionally versatile for mounting in tight spaces delivering precise detection without extensive adjustments. Its innovative dual LED system provides real time feedback on sensor performance ensuring operators have immediate visibility into operational status.
Completely epoxy encapsulated for superior durability
Advanced self diagnostics with a dedicated alarm output
Simple installation with options for integral cable or quick disconnect connectors
Offers a wide array of mounting options enhancing installation flexibility
Ensures safety with a warning against personnel protection applications
Advanced self diagnostics with a dedicated alarm output
Simple installation with options for integral cable or quick disconnect connectors
Offers a wide array of mounting options enhancing installation flexibility
Ensures safety with a warning against personnel protection applications
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

