Banner Photoelectric Sensor, Barrel Sensor, 60 mm Detection Range
- RS Stock No.:
- 294-134
- Mfr. Part No.:
- S306E
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 294-134
- Mfr. Part No.:
- S306E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 60 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin Euro Style QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 60 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin Euro Style QD | ||
- COO (Country of Origin):
- US
The Banner S30 Sensors DC Voltage Series exemplifies advanced technology in sensing solutions with a focus on performance and reliability. This innovative sensor operates on direct current and is designed for versatile applications ranging from industrial automation to packaging systems. The device is built for precise detection capabilities, including opposite, polarized retroreflective, and fixed field modes. With a robust housing designed to withstand harsh environments, it delivers exceptional durability and performance, ensuring operational efficiency in varied settings.
Offers rapid output response times to improve processing efficiency
Incorporates comprehensive protection against false pulses and overloads
Supports a wide supply voltage range to cater to varied installation requirements
Built in overcurrent protection ensures longevity and reliability
Specifications include high humidity and temperature tolerance to suit diverse settings
Incorporates comprehensive protection against false pulses and overloads
Supports a wide supply voltage range to cater to varied installation requirements
Built in overcurrent protection ensures longevity and reliability
Specifications include high humidity and temperature tolerance to suit diverse settings
Related links
- Banner Photoelectric Sensor 60 mm Detection Range
- Banner Fiber Optic Photoelectric Sensor 60 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 60 mm 300 mm, 650 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 60 mm → 430 mm Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- SICK Retroreflective Photoelectric Sensor 60 mm → 6 m Detection Range
- Banner Photoelectric Sensor 450 mm Detection Range
- Banner Photoelectric Sensor 100 mm Detection Range

