Banner Photoelectric Sensor, Barrel Sensor, 60 mm Detection Range
- RS Stock No.:
- 294-133
- Mfr. Part No.:
- S303EQ1
- Brand:
- Banner
Subtotal (1 unit)*
£102.54
(exc. VAT)
£123.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.54 |
*price indicative
- RS Stock No.:
- 294-133
- Mfr. Part No.:
- S303EQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 60 mm | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin Micro Style Quick Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 60 mm | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin Micro Style Quick Disconnect | ||
- COO (Country of Origin):
- US
The Banner S30 Sensors AC Voltage Series offers exceptional reliability in sensing technology particularly designed for demanding environments. With its self contained AC operated sensor featuring cutting edge EZ BEAM technology it ensures accurate detection without adjustments. This sensor excels in various sensing modes including opposed retroreflective and fixed field making it ideal for a multitude of applications. Constructed to withstand harsh conditions with an IP69K rating it delivers durability that you can trust.
Employs a dual indicator system for straightforward performance monitoring
Supports a wide voltage range for adaptable operation
Includes a fixed field sensing feature for detecting low reflectivity objects
Designed to meet high standards of environmental rating and construction
Easily accessible setup options for smooth integration into existing systems
Supports a wide voltage range for adaptable operation
Includes a fixed field sensing feature for detecting low reflectivity objects
Designed to meet high standards of environmental rating and construction
Easily accessible setup options for smooth integration into existing systems
Related links
- Banner Photoelectric Sensor 60 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 60 mm 300 mm, 650 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 60 mm → 430 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 60 mm → 6 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Fiber Optic Photoelectric Sensor 60 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Photoelectric Sensor 450 mm Detection Range

