Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 293-960
- Mfr. Part No.:
- S18SP6L
- Brand:
- Banner
Subtotal (1 unit)*
£64.08
(exc. VAT)
£76.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.08 |
*price indicative
- RS Stock No.:
- 293-960
- Mfr. Part No.:
- S18SP6L
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner PNP sensor designed for reliable detection in various applications. Equipped with visible red light illumination at 680 nm, this sensor excels in environments where shiny objects are present, making it an optimal choice for polarised retroreflective sensing. Boasting a compact design, it is adept at measuring distances up to 2 metres, ensuring precision and efficacy. With its robust PBT polyester housing and sturdy polycarbonate lens, it is well suited for demanding conditions, including high humidity and temperature variations.
Robust construction withstands harsh environmental conditions
LED indicators provide real time operational feedback
Compatible with a range of emitter models for flexible configuration
Optimal performance at various distances enhances versatility
Designed for low power consumption to promote energy efficiency
Certified leak proof design ensures durability in damp environments
LED indicators provide real time operational feedback
Compatible with a range of emitter models for flexible configuration
Optimal performance at various distances enhances versatility
Designed for low power consumption to promote energy efficiency
Certified leak proof design ensures durability in damp environments
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

