Banner Receiver Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 293-593
- Mfr. Part No.:
- S12SN6R
- Brand:
- Banner
Subtotal (1 unit)*
£87.75
(exc. VAT)
£105.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.75 |
*price indicative
- RS Stock No.:
- 293-593
- Mfr. Part No.:
- S12SN6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 15 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 2m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 15 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- US
The Banner Opposed mode sensor delivers reliable performance in various applications requiring non intrusive detection. Designed with a robust 12 mm diameter barrel style housing, this sensor is ideal for environments where space is limited but efficiency is paramount. Its sensing range reaches up to 15 metres, making it suitable for a variety of sensing tasks, from material handling to security systems. The compact design ensures easy integration into existing setups while maintaining operational integrity.
Available in both NPN and PNP configurations for versatile applications
Leakage current of less than 1 microamp which ensuring energy efficiency
Houses reinforced thermoplastic housing for improved durability
Includes protection against reverse polarity and transient voltages
Offers a leak proof design rated NEMA 6P which ensuring resilience in harsh environments
Rapid response time enhances real time monitoring capabilities
Leakage current of less than 1 microamp which ensuring energy efficiency
Houses reinforced thermoplastic housing for improved durability
Includes protection against reverse polarity and transient voltages
Offers a leak proof design rated NEMA 6P which ensuring resilience in harsh environments
Rapid response time enhances real time monitoring capabilities
Related links
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range

