Banner Through Beam Photoelectric Sensor
- RS Stock No.:
- 293-438
- Mfr. Part No.:
- SMBZMXMP
- Brand:
- Banner
Subtotal (1 unit)*
£41.41
(exc. VAT)
£49.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.41 |
*price indicative
- RS Stock No.:
- 293-438
- Mfr. Part No.:
- SMBZMXMP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Through Beam | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Through Beam | ||
- COO (Country of Origin):
- CN
The Banner Innovative sensor solution is expertly designed for automated applications, offering precision and reliability in a compact form. With advanced functionality tailored for industrial environments, it streamlines processes while enhancing operational efficiency. The device's durability ensures it can withstand challenging conditions, providing peace of mind for users needing consistent performance.
Robust construction allows for use in demanding environments
High response times contribute to improved operational efficiency
Designed for seamless integration reducing downtime in processes
High response times contribute to improved operational efficiency
Designed for seamless integration reducing downtime in processes
Related links
- Banner Through beam Photoelectric Sensor 10 mm Detection Range
- Banner Through Beam Photoelectric Sensor 2 m Detection Range
- Banner Through Beam Photoelectric Sensor 10 mm Detection Range
- Banner Through Beam Photoelectric Sensor, Barrel Sensor
- Banner Through Beam Photoelectric Sensor 300 mm Detection Range
- Banner Through Beam Photoelectric Sensor 3 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range

