Banner Through beam Photoelectric Sensor, Block Sensor, 10 mm Detection Range

Subtotal (1 unit)*

£381.55

(exc. VAT)

£457.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£381.55

*price indicative

RS Stock No.:
331-116
Mfr. Part No.:
R58ECRGB2
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Block

Detection Type

Through beam

Detection Range

10 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Registration mark sensor is engineered for precision and reliability in high-speed applications. With an ultra-fast switching frequency of 10 kHz, this sensor automatically optimises colour contrast sensitivity by selecting the most suitable LED from red, green, or blue during the teaching phase. Its robust design guarantees durability, featuring a zinc alloy die-cast housing and an IP67 rating for protection against dust and water.

Enhanced safety warnings against personnel use
Various cable options available for installation flexibility
Light and dark operate modes for diverse sensing needs

Related links