Banner Retroreflective Photoelectric Sensor, 150 mm Detection Range
- RS Stock No.:
- 293-258
- Mfr. Part No.:
- DQ12RB6LPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£142.96
(exc. VAT)
£171.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.96 |
*price indicative
- RS Stock No.:
- 293-258
- Mfr. Part No.:
- DQ12RB6LPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 150 mm | |
| Output Type | Bipolar (1 NPN & 1 PNP) | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 150 mm | ||
Output Type Bipolar (1 NPN & 1 PNP) | ||
Electrical Connection Pigtail QD | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- CN
The Banner Remarkable sensor that seamlessly combines compact design with advanced detection capabilities. Ideal for various automation applications, it employs a bright visible red light source for swift response and accuracy. This miniature sensor is designed for easy installation and can be mounted almost anywhere, making it a versatile solution for numerous operational environments.
Offers exceptional resistance to optical and electrical noise
Bipolar outputs provide flexibility in integration with various systems
Operating temperature range allows for diverse application settings
Bipolar outputs provide flexibility in integration with various systems
Operating temperature range allows for diverse application settings
Related links
- Banner Retroreflective Photoelectric Sensor 150 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm → 6 m Detection Range
- Omron Retroreflective Photoelectric Sensor 150 mm Detection Range
- Banner Photoelectric Sensor, 150 mm Detection Range
- RS PRO Retroreflective Photoelectric Sensor 150 mm → 10 m Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range

