Banner Diffuse Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range
- RS Stock No.:
- 293-071
- Mfr. Part No.:
- TM18VP6DVQ8
- Brand:
- Banner
Subtotal (1 unit)*
£111.40
(exc. VAT)
£133.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.40 |
*price indicative
- RS Stock No.:
- 293-071
- Mfr. Part No.:
- TM18VP6DVQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 500 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 500 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- US
The Banner Robust Sensor redefines reliability and efficiency in automation applications. Designed for demanding environments, it features a heavy duty metal housing that withstands the rigours of manufacturing processes. The innovative EZ BEAM technology ensures consistent performance without the need for adjustments, allowing for hassle free operation in various industrial settings. With its compatibility with multiple mounting options, this sensor is versatile enough to fit into tight spaces while protecting against potential damage during handling and maintenance.
Heavy duty design promises long lasting durability
Rated IP69K which ensuring superior performance in harsh wash down environments
Visible red LED provides clear operational feedback
Options for both NPN and PNP outputs make it adaptable to various systems
Cross talk avoidance allows for close proximity sensor use without interference
Rated IP69K which ensuring superior performance in harsh wash down environments
Visible red LED provides clear operational feedback
Options for both NPN and PNP outputs make it adaptable to various systems
Cross talk avoidance allows for close proximity sensor use without interference
Related links
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- BALLUFF Diffuse Photoelectric Sensor 1 mm → 500 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 0 → 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 mm → 500 mm Detection Range

