Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£130.15

(exc. VAT)

£156.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.15

*price indicative

RS Stock No.:
293-059
Mfr. Part No.:
TM18AP6FF100Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Sensor tailored for precision applications boasting an innovative fixed field background suppression technology. Designed with a robust metal housing it ensures reliable performance in the most challenging environments while its epoxy encapsulated electronics guarantee enhanced durability. Operating effectively in extreme temperatures this sensor exemplifies versatility and durability. Equipped with high immunity to interference from fluorescent lighting it supports seamless operations in various settings.

Visibility enhancing LED models ensure performance monitoring is straightforward
Suitable for harsh environments with IP69K rating against high pressure wash down
Low power consumption with robust output protection circuitry
Single turn sensitivity control allows for ease of adjustment in the field
Designed to minimise cross talk enabling close sensor placement

Related links