Banner Diffuse Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range

Subtotal (1 unit)*

£111.40

(exc. VAT)

£133.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.40

*price indicative

RS Stock No.:
293-058
Mfr. Part No.:
TM18AP6DVQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

500 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

4-pin M12

COO (Country of Origin):
US
The Banner Compact and robust sensor is designed for a diverse range of applications providing reliable performance in demanding environments. The TM18 Series offers a heavy duty metal housing that ensures durability while protecting the internal electronics from mechanical stress during installation and use. Featuring EZ BEAM technology it delivers outstanding sensing capabilities without the need for complex adjustments. The visible red LED output guarantees clear operational status making it user friendly for OEM machine builders and industrial setups alike.

Offers visible red LED output for easy status indication
IP69K rating assures safety against water and dust ingress
Compatible with both PNP and NPN output configurations
Epoxy encapsulated electronics provide superior environmental resistance
Enhanced immunity to fluorescent lighting ensures consistent performance
Available in both integral and pigtail QD models for flexible connectivity

Related links