Banner Diffuse Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range
- RS Stock No.:
- 293-055
- Mfr. Part No.:
- TM18AP6DV
- Brand:
- Banner
Subtotal (1 unit)*
£111.40
(exc. VAT)
£133.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.40 |
*price indicative
- RS Stock No.:
- 293-055
- Mfr. Part No.:
- TM18AP6DV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 500 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 500 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Heavy duty sensor is designed for a wide array of applications offering unmatched reliability in challenging environments. With its robust metal housing and innovative engineering it ensures superior durability while maintaining precise sensing capabilities. The integration of EZ BEAM technology guarantees seamless operation without the need for adjustments making it the ideal choice for OEM machine builders. Designed for compatibility with I/O block splitters it effectively minimises wiring costs proving to be an economical solution without compromising on performance.
IP69K rating safeguards against high pressure wash down conditions
Requires minimal maintenance enhancing operational efficiency
Designed to fit in tight spaces preventing sensor damage
Offers visible red LED models for enhanced visibility
Incorporates dual indicator systems for real time performance monitoring
Requires minimal maintenance enhancing operational efficiency
Designed to fit in tight spaces preventing sensor damage
Offers visible red LED models for enhanced visibility
Incorporates dual indicator systems for real time performance monitoring
Related links
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- BALLUFF Diffuse Photoelectric Sensor 1 mm → 500 mm Detection Range IO-LINK
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range

