Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 292-924
- Mfr. Part No.:
- QM42VN6D
- Brand:
- Banner
Subtotal (1 unit)*
£261.27
(exc. VAT)
£313.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.27 |
*price indicative
- RS Stock No.:
- 292-924
- Mfr. Part No.:
- QM42VN6D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 400 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 400 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor is a cutting edge solution designed for reliable and efficient sensing in diverse industrial environments. Encased in a robust metal die cast housing, this compact sensor is built to withstand harsh conditions with its leak proof IP67 construction. Its epoxy encapsulated circuitry ensures excellent performance, providing outstanding electrical noise immunity. Equipped with a dual LED system, users can easily monitor sensor performance.
Proven electrical noise immunity enhances reliability in noisy industrial settings
Flexible output configuration options cater to a wide range of installation needs
Light operate output functionality improves detection accuracy
Self contained system simplifies installation and maintenance
Quick disconnect features allow for fast cable replacement when necessary
Flexible output configuration options cater to a wide range of installation needs
Light operate output functionality improves detection accuracy
Self contained system simplifies installation and maintenance
Quick disconnect features allow for fast cable replacement when necessary
Related links
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 10 → 400 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 15 → 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1 400 mm Normal Mode Detection
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Proximity Photoelectric Sensor 400 mm Detection Range

