Banner Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
- RS Stock No.:
- 292-714
- Mfr. Part No.:
- Q45VR3DX
- Brand:
- Banner
Subtotal (1 unit)*
£168.59
(exc. VAT)
£202.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.59 |
*price indicative
- RS Stock No.:
- 292-714
- Mfr. Part No.:
- Q45VR3DX
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 3 m | |
| Output Type | SPDT Electro-mechanical relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 3 m | ||
Output Type SPDT Electro-mechanical relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor is crafted for high performance applications requiring reliable and precise detection. The advanced design ensures exceptional optical performance while maintaining durability even in harsh environments. With a robust IP67 rating it can withstand washdowns up to 1200 psi making it ideal for use in industrial settings. Its universal voltage capability allows for seamless integration into existing systems enabling continuous operation across a range of applications.
Allows for straightforward installation due to versatile mounting options
Offers multiple sensing modes enhancing adaptability for various applications
Constructed with durable materials for long lasting performance
Facilitates integration into systems with its universal voltage functionality
Precision sensitivity control is easily accessible allowing for quick adjustments
Offers multiple sensing modes enhancing adaptability for various applications
Constructed with durable materials for long lasting performance
Facilitates integration into systems with its universal voltage functionality
Precision sensitivity control is easily accessible allowing for quick adjustments
Related links
- Banner Photoelectric Sensor 3 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 3 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 3 m Detection Range
- Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor 3 m Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range

