SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
- RS Stock No.:
- 285-1735
- Mfr. Part No.:
- HL18BT-P3B3BBS21
- Brand:
- SICK
Subtotal (1 unit)*
£288.53
(exc. VAT)
£346.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.53 |
*price indicative
- RS Stock No.:
- 285-1735
- Mfr. Part No.:
- HL18BT-P3B3BBS21
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-Pin, Male Connector M8 | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4-Pin, Male Connector M8 | |
| Light Source | Visible Red | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 0.5 ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Series | HL18BT | |
| Mounting Type | M18 | |
| Housing Material | Plastic | |
| Standards Met | CE, cULus | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 3 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-Pin, Male Connector M8 | ||
Maximum DC Voltage 30V | ||
Terminal Type 4-Pin, Male Connector M8 | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.5 ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Series HL18BT | ||
Mounting Type M18 | ||
Housing Material Plastic | ||
Standards Met CE, cULus | ||
Thread Size M18 | ||
- COO (Country of Origin):
- US
Overview
The H18 Sure Sense product family is designed to detect virtually any object in any environment. Whether objects are very simple or extremely complicated – for example, black, shiny, transparent, or multi-colored objects – the H18 Sure Sense can detect them with ease. With its best-in-class performance and an extremely wide range of sensor options, switching outputs, and advanced functions, the H18 Sure Sense achieves unprecedented versatility in the field of object detection.
Furthermore, the optical signal strength light bar makes installation and troubleshooting easier than ever before. All of this innovative technology is encased in a VISTAL™ housing which is 9 times stronger than conventional ABS housing.
At a glance
The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
Your Benefit
Solve the vast majority of a customer's applications with a single sensor family
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Applications
Factory automation
Food and beverage: Presence monitoring of pallets
Consumer care: Presence monitoring of pallets
Food and beverage: Presence monitoring of pallets
Consumer care: Presence monitoring of pallets
Related links
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.1 → 3 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 3 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3 m Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range

