Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 0.6 m Detection Range

Subtotal (1 unit)*

£63.93

(exc. VAT)

£76.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.93

*price indicative

RS Stock No.:
276-712
Mfr. Part No.:
XUB6BPXNM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

0.6 m

Output Type

PNP

Electrical Connection

1 male connector M12

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor features a cylindrical metal design with an axial line of sight. It operates with a diffuse detection system offering a nominal sensing distance of 0.42m and a maximum sensing distance of 0.6m. It belongs to the general-purpose single-mode series with discrete output signal functionality. The sensor provides a supply circuit type DC with 4-wire wiring technique and a PNP discrete output that is programmable for 1 NO or 1 NC. It includes a male connector M12 with 4 pins for electrical connection and utilizes a red LED emission for diffuse detection.

Lens material PMMA
Maximum sensing distance 0.6 m diffuse
Output type Discrete

Related links