Telemecanique Sensors Diffuse With Background Suppression Photoelectric Sensor, Cylindrical Sensor, 0.6 m Detection

Subtotal (1 unit)*

£65.65

(exc. VAT)

£78.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.65

*price indicative

RS Stock No.:
274-114
Mfr. Part No.:
XUB6APYNM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Diffuse With Background Suppression

Detection Range

0.6 m

Output Type

Discrete

Electrical Connection

1 Male Connector M12

Communication Protocol

IO-LINK

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical plastic diffuse medium sensor with a maximum sensing range of 0.6m, IO-Link communication, and an M12 connector.

Material Plastic
Line of sight type Axial
Type of output signal Discrete

Related links