Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 1 m Detection Range
- RS Stock No.:
- 276-710
- Mfr. Part No.:
- XUB5BNXNL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£65.85
(exc. VAT)
£79.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.85 |
*price indicative
- RS Stock No.:
- 276-710
- Mfr. Part No.:
- XUB5BNXNL2
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse | |
| Detection Range | 1 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse | ||
Detection Range 1 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Photoelectric Sensor features a cylindrical metal design with an axial line of sight. It operates with a diffuse detection system offering a nominal sensing distance of 0.7m and a maximum sensing distance of 1m. It belongs to the general-purpose single-mode series with discrete output signal functionality. The sensor provides a supply circuit type DC with 4-wire wiring technique and an NPN discrete output that is programmable for 1 NO or 1 NC. It includes a 2m cable for electrical connection and utilizes a red LED emission for diffuse detection.
Lens material PMMA
Maximum sensing distance 1 m diffuse
Output type Discrete
Wire insulation material PVC
Maximum sensing distance 1 m diffuse
Output type Discrete
Wire insulation material PVC
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.3 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.5 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.6 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.15 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.5 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.6 m Detection Range IO-LINK