Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 17 m Detection Range
- RS Stock No.:
- 276-697
- Mfr. Part No.:
- XUB2BKXWM12T
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£40.60
(exc. VAT)
£48.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.60 |
*price indicative
- RS Stock No.:
- 276-697
- Mfr. Part No.:
- XUB2BKXWM12T
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 17 m | |
| Output Type | Discrete | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 17 m | ||
Output Type Discrete | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Photoelectric Sensor transmitter features a cylindrical metal design with a 90-degree lateral line of sight. It operates as a thru beam transmitter with a nominal sensing distance of 12m and a maximum sensing distance of 30m requiring a compatible receiver. It belongs to the general-purpose single-mode series with discrete signal compatibility. The sensor offers a supply circuit type DC with 2-wire wiring technique It includes a male connector M12 for electrical connection and utilizes a red LED emission for thru beam detection.
Lens material PMMA
Maximum sensing distance 30 m thru beam
Output type Discrete
Maximum sensing distance 30 m thru beam
Output type Discrete
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 17 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 12 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.3 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.15 m Detection Range

