Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 17 m Detection Range
- RS Stock No.:
- 274-160
- Mfr. Part No.:
- XUB2BNXWL2R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£59.39
(exc. VAT)
£71.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.39 |
*price indicative
- RS Stock No.:
- 274-160
- Mfr. Part No.:
- XUB2BNXWL2R
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 17 m | |
| Output Type | Discrete | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 17 m | ||
Output Type Discrete | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal, angled, thru-beam receiver sensor with a maximum sensing range of 30m, NPN output, and a 2m cable.
Material Metal
Line of sight type 90° lateral
Type of output signal Discrete
Line of sight type 90° lateral
Type of output signal Discrete
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 17 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 12 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 17 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.3 m Detection Range

