Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range
- RS Stock No.:
- 276-691
- Mfr. Part No.:
- XUB2BPXNL2R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£55.45
(exc. VAT)
£66.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.45 |
*price indicative
- RS Stock No.:
- 276-691
- Mfr. Part No.:
- XUB2BPXNL2R
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 30 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 30 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Photoelectric Sensor features a cylindrical metal design with an axial line of sight. It operates as a thru beam receiver with a nominal sensing distance of 20m and a maximum sensing distance of 30m requiring a transmitter. It belongs to the general-purpose single-mode series with discrete output signal functionality. The sensor offers a supply circuit type DC with 4-wire wiring technique and a PNP discrete output that is programmable for 1 NO or 1 NC. It includes a 2m cable for electrical connection and utilizes a red LED emission for thru beam detection.
Lens material PMMA
Maximum sensing distance 30 m thru beam
Output type Discrete
Wire insulation material PVC
Maximum sensing distance 30 m thru beam
Output type Discrete
Wire insulation material PVC
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 17 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range