Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 17 m Detection Range

Subtotal (1 unit)*

£55.05

(exc. VAT)

£66.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.05

*price indicative

RS Stock No.:
276-683
Mfr. Part No.:
XUB2APXWM12R
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

17 m

Output Type

PNP

Electrical Connection

1 male connector M12

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor Receiver is designed for thru-beam detection with a 90° lateral line of sight. Made from plastic, it features a red LED emission. The sensor operates on a DC supply circuit with a 4-wire wiring technique and offers a discrete PNP output with programmable functions (1 NO or 1 NC). It connects via a 1 male M12 connector with 4 pins. The nominal sensing distance is 12 m thru beam, and it requires a transmitter for operation. The maximum sensing distance is 30 m.

Lens material PMMA
Maximum sensing distance 17 m thru beam
Output type Discrete

Related links