Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 17 m Detection Range

Subtotal (1 unit)*

£37.67

(exc. VAT)

£45.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.67

*price indicative

RS Stock No.:
276-684
Mfr. Part No.:
XUB2AKXWM12T
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

17 m

Output Type

Discrete

Electrical Connection

Cable

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor Transmitter is designed for thru-beam detection with a 90° lateral line of sight. Made from plastic, it features a red LED emission. The sensor operates on a DC supply circuit with a 2-wire wiring technique and connects via cable with a 2 m length. The nominal sensing distance is 12 m thru beam, and it requires a receiver for operation. The maximum sensing distance is 30 m.

Lens material PMMA
Maximum sensing distance 17 m thru beam
Output type Discrete

Related links