Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range

Subtotal (1 unit)*

£36.46

(exc. VAT)

£43.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.46

*price indicative

RS Stock No.:
276-681
Mfr. Part No.:
XUB2AKXNM12T
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

30 m

Output Type

Discrete

Electrical Connection

1 male connector M12

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor Transmitter is designed for thru-beam detection. Made from plastic, it features an axial line of sight and uses a red LED for emission. The sensor operates on a DC supply circuit with a 2-wire wiring technique and has a 1 male M12 connector with 4 pins for electrical connection. It offers a nominal sensing distance of 20 m thru beam and requires a receiver for operation. The maximum sensing distance is 30 m.

Lens material PMMA
Maximum sensing distance 30 m thru beam
Output type Discrete

Related links