Telemecanique Sensors Diffuse with Background Suppression Photoelectric Sensor, Cylindrical Sensor

RS Stock No.:
274-143
Mfr. Part No.:
XUB8BPYWM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Photoelectric Sensor

Sensor Style

Cylindrical

Detection Type

Diffuse with Background Suppression

Output Type

Discrete

Terminal Type

M12 Connector

Maximum DC Voltage

30V dc

Interface Type

IO-Link

Light Source

Sunlight

Minimum Operating Temperature

-30°C

IP Rating

IP65, IP67, IP69K

Maximum Current

20mA

Maximum Operating Temperature

55°C

Response Time

0.5ms

Standards/Approvals

No

Series

XUB

Housing Material

Plastic

Hazardous Area Certification

NO

Detection Range

0.15 m

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal, angled, diffuse BGS sensor with a maximum sensing range of 0.2m, featuring IO-Link connectivity and an M12 connector.

Material Metal

Line of sight type 90° lateral

Type of output signal Discrete

Related links