Telemecanique Sensors Diffuse With Background Suppression Photoelectric Sensor, Cylindrical Sensor, 0.15 m Detection

Subtotal (1 unit)*

£75.14

(exc. VAT)

£90.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.14

*price indicative

RS Stock No.:
274-091
Mfr. Part No.:
XUB8ANXWM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Diffuse With Background Suppression

Detection Range

0.15 m

Output Type

Discrete

Electrical Connection

1 Male Connector M12

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical plastic angled diffuse BGS sensor with a maximum sensing range of 0.2m, NPN output, and a M12 connector.

Material Plastic
Line of sight type 90° lateral
Type of output signal Discrete

Related links