Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

£83.40

(exc. VAT)

£100.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.40

*price indicative

RS Stock No.:
274-134
Mfr. Part No.:
XUB8APYNM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Product Type

Photoelectric Sensor

Detection Type

Diffuse

Output Type

PNP

Terminal Type

M12 Connector

Interface Type

M12 Connector

Maximum DC Voltage

30V dc

Light Source

Red Light

Minimum Operating Temperature

-30°C

IP Rating

IP67

Maximum Operating Temperature

+55°C

Maximum Current

20mA

Standards/Approvals

No

Response Time

0.5ms

Housing Material

Plastic

Hazardous Area Certification

No

Series

XUB

Detection Range

0.3 m

Thread Size

M18

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical plastic diffuse BGS sensor with a maximum sensing range of 0.3m, IO-Link output, and an M12 connector.

Material Plastic

Line of sight type Axial

Type of output signal Discrete

Related links