Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 0.6 m Detection Range
- RS Stock No.:
- 274-093
- Mfr. Part No.:
- XUB6BNXNM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£63.93
(exc. VAT)
£76.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.93 |
*price indicative
- RS Stock No.:
- 274-093
- Mfr. Part No.:
- XUB6BNXNM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse | |
| Detection Range | 0.6 m | |
| Output Type | Discrete | |
| Electrical Connection | 1 Male Connector M12 | |
Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse | ||
Detection Range 0.6 m | ||
Output Type Discrete | ||
Electrical Connection 1 Male Connector M12 | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal diffuse medium sensor with a maximum sensing range of 0.6m, NPN, and a M12 connector.
Material Metal
Line of sight type Axial
Type of output signal Discrete
Line of sight type Axial
Type of output signal Discrete
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.6 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.6 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse With Background Suppression Photoelectric Sensor 0.6 m Detection
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.3 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.15 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.5 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.5 m Detection Range IO-LINK

