OSI Optoelectronics, QD7-0-SD Visible Light Photodetector Amplifier Unit, Through Hole TO-5
- RS Stock No.:
- 176-9792
- Mfr. Part No.:
- QD7-0-SD
- Brand:
- OSI Optoelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9792
- Mfr. Part No.:
- QD7-0-SD
- Brand:
- OSI Optoelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 900nm | |
| Package Type | TO-5 | |
| Mounting Type | Through Hole | |
| Amplifier Function | Yes | |
| Length | 8.255mm | |
| Width | 9.144 Dia.mm | |
| Height | 3.302mm | |
| Peak Photo Sensitivity | 0.54A/W | |
| Diameter | 3mm | |
| Series | O Series | |
| Typical Rise Time | 10ns | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 900nm | ||
Package Type TO-5 | ||
Mounting Type Through Hole | ||
Amplifier Function Yes | ||
Length 8.255mm | ||
Width 9.144 Dia.mm | ||
Height 3.302mm | ||
Peak Photo Sensitivity 0.54A/W | ||
Diameter 3mm | ||
Series O Series | ||
Typical Rise Time 10ns | ||
RoHS Status: Not Applicable
QD7-0-SD or QD50-0-SD are quadrant photodiode arrays with associated circuitry to provide two difference signals and a sum signal. The two difference signals are voltage analogs of the relative intensity difference of the light sensed by opposing pairs of the photodiode quadrant elements. In addition the amplified sum of all 4 quadrant elements is provided as the sum signal. This makes the QD7-0-SD or QD50-0-SD ideal for both light beam nulling and position applications. Very precise light beam alignments are possible, and the circuit can also be used for target acquisition and alignment.
Product Applications
Position Measuring
Beam Centering
Targeting
Guidance Systems
Product Features
A 10μm gap is available for the QD50-SD Modules
Position Measuring
Beam Centering
Targeting
Guidance Systems
Product Features
A 10μm gap is available for the QD50-SD Modules
