Hamamatsu Photonics L15894-0390MA Infrared Photodiode, Through Hole TO-46

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£96.53

(exc. VAT)

£115.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£96.53-
5 +£93.633%

*price indicative

RS Stock No.:
893-871
Mfr. Part No.:
L15894-0390MA
Brand:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

3900nm

Package Type

TO-46

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

3800nm

Maximum Wavelength Detected

4100nm

Minimum Operating Temperature

-40°C

Amplified

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

15.5mm

Length

5.4mm

Width

5.4mm

Diameter

5.4mm

Series

L15894

Automotive Standard

No

Typical Rise Time

1μs

COO (Country of Origin):
JP
The Hamamatsu Photonics mid-infrared LED offers precise Peak emission at 3.9 μm, optimised for enhanced performance in gas detection applications. A significant improvement in output ensures reliability where light sources are critical.

High output performance enhances reliability in gas sensing applications

High-speed response supports Rapid detection of target gases

Low power consumption ensures energy efficiency during operation

Designed for small surface mount type ceramic packaging for versatile fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy