Hamamatsu Photonics S8745-06 Visible Light Photodiode, Through Hole TO-5
- RS Stock No.:
- 482-432
- Mfr. Part No.:
- S8745-06
- Brand:
- Hamamatsu Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£191.02
(exc. VAT)
£229.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £191.02 |
| 5 + | £185.30 |
*price indicative
- RS Stock No.:
- 482-432
- Mfr. Part No.:
- S8745-06
- Brand:
- Hamamatsu Photonics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Visible Light | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 960nm | |
| Package Type | TO-5 | |
| Mount Type | Through Hole | |
| Number of Pins | 10 | |
| Minimum Wavelength Detected | 190nm | |
| Maximum Wavelength Detected | 1100nm | |
| Amplified | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Diameter | 14mm | |
| Automotive Standard | No | |
| Series | S874 | |
| Dark Current | 1.5nA | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 960nm | ||
Package Type TO-5 | ||
Mount Type Through Hole | ||
Number of Pins 10 | ||
Minimum Wavelength Detected 190nm | ||
Maximum Wavelength Detected 1100nm | ||
Amplified Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Diameter 14mm | ||
Automotive Standard No | ||
Series S874 | ||
Dark Current 1.5nA | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Si photodiode consisting of op amp, feedback resistance and capacitance, all integrated into a small package. By simply connecting to a power supply, it can be used in low-light-level measurement such as analytical equipment and measurement equipment. The photosensitive area of the photodiode is internally connected to the GND terminal.
Variable gain with an externally connected resistor
Low noise and low NEP
Package with shielding effect
Highly resistance to EMC noise
Related links
- Hamamatsu Photonics Visible Light Photodiode Through Hole TO-5
- Hamamatsu Photonics S1223 Infrared 65 °, Through Hole TO-5
- Hamamatsu Photonics S9219-01 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics S13948-01SB Visible Light Photodiode Through Hole TO-5
- Hamamatsu Photonics S3072 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics S2386-45K Infrared Through Hole TO-5
- Hamamatsu Photonics G12180-030A Visible Light PIN Photodiode, Through Hole TO-5
- Hamamatsu Photonics S1223-01 Visible Light Ultraviolet Photodiode Through Hole TO-5
