Bartec Screen Guards, Protector
- RS Stock No.:
- 901-261
- Mfr. Part No.:
- 17-S1Z0-0023 Screen Protector
- Brand:
- Bartec
Subtotal (1 unit)*
£31.57
(exc. VAT)
£37.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.57 |
*price indicative
- RS Stock No.:
- 901-261
- Mfr. Part No.:
- 17-S1Z0-0023 Screen Protector
- Brand:
- Bartec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Accessory Type | Protector | |
| Product Type | Screen Guards | |
| Standards/Approvals | UL 24 ATEX 3153X | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Accessory Type Protector | ||
Product Type Screen Guards | ||
Standards/Approvals UL 24 ATEX 3153X | ||
- COO (Country of Origin):
- TH
The Bartec Screen Protector safeguards displays on Bartec hazardous-area rugged devices. This essential accessory maintains critical equipment safety certifications when paired with compatible hardware.
Clear layer fits Bartec SP9EX1 and SP9EX2 smartphones
Screen shield supports SC9EX1 smart scanners
Pack contains a 1-piece configuration
Related links
- Bartec Protection Cover, Cover
- Fluke 5.7 in Oscilloscope Screen Protector
- Virax Camera & Camcorder Screen Protector Solar Protection Mini Visioval and Visioval
- Chauvin Arnoux P01102094 Screen Protector CA6117N
- PREVOST 100 mm Long Hose Protector, 17 mm
- HMI Accessories
- Bartec 17-S19P-3111/0112 Ex Camera Zone 1 SP9EX1 Mobile Phone
- Bartec B7-S29P-3111/0110 Ex Smartphone Zone 2 SP9EX1 Mobile Phone
