Sefram Phase Rotation Tester, 60 Hz Max, 600V ac Max, RSCAL
- RS Stock No.:
- 889-216
- Mfr. Part No.:
- SEFRAM80
- Brand:
- Sefram
Subtotal (1 unit)*
£166.67
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.67 |
*price indicative
- RS Stock No.:
- 889-216
- Mfr. Part No.:
- SEFRAM80
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Phase Rotation Tester | |
| Connection Type | Crocodile Clip | |
| Overvoltage Category | CAT III 600V | |
| Display Type | LED | |
| Non-Contact | No | |
| Current Consumption | 20mA | |
| Battery Type | Alkaline | |
| Power Source | Mains | |
| Weight | 380g | |
| Minimum Operating Temperature | 0°C | |
| Height | 44mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 128mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 60Hz | |
| Maximum Voltage | 600V ac | |
| Calibrated | RSCAL | |
| Minimum Voltage | 75V ac | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Phase Rotation Tester | ||
Connection Type Crocodile Clip | ||
Overvoltage Category CAT III 600V | ||
Display Type LED | ||
Non-Contact No | ||
Current Consumption 20mA | ||
Battery Type Alkaline | ||
Power Source Mains | ||
Weight 380g | ||
Minimum Operating Temperature 0°C | ||
Height 44mm | ||
Maximum Operating Temperature 40°C | ||
Length 128mm | ||
Standards/Approvals No | ||
Maximum Frequency 60Hz | ||
Maximum Voltage 600V ac | ||
Calibrated RSCAL | ||
Minimum Voltage 75V ac | ||
Width 72mm | ||
- COO (Country of Origin):
- TW
The Sefram phase sequence indicators to check all electrical installations, in complete safety. It s also very easy to use. It is the Ideal tool for rapidly testing your industrial equipment.
Indicates Phase Presence
Indicates Phase Rotation
Holster
Related links
- Sefram Phase Rotation Tester 600V ac Max
- Kyoritsu KEW8031F Phase Rotation Tester 50 Hz 600V ac Max, RSCAL
- Martindale PC 15250 Phase Rotation Tester 40 Hz 600V ac Max, RSCAL
- RS PRO Phase Rotation Tester 45 Hz 600V ac Max, RSCAL
- Sefram SEFRAM86 Phase Rotation Tester 600V ac Max Non-Contact
- Kyoritsu KEW8031F Phase Rotation Tester 50 Hz 600V ac Max
- Martindale PC 15250 Phase Rotation Tester 40 Hz 600V ac Max
- Extech 480400 Phase Rotation Tester 15 Hz 600V ac Max
