NXP Device Driver 32-Pin SOIC, MC33882PEKR2
- RS Stock No.:
- 823-2261
- Mfr. Part No.:
- MC33882PEKR2
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 823-2261
- Mfr. Part No.:
- MC33882PEKR2
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Supply Current | 7.5 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Maximum Input Voltage | 5.5 V | |
| Dimensions | 11.1 x 7.6 x 2.45mm | |
| Length | 11.1mm | |
| Width | 7.6mm | |
| Height | 2.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Supply Current 7.5 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 32 | ||
Maximum Input Voltage 5.5 V | ||
Dimensions 11.1 x 7.6 x 2.45mm | ||
Length 11.1mm | ||
Width 7.6mm | ||
Height 2.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- CN
