Texas Instruments Device Driver 167-Pin NFBGA, XIO2213BZAY

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-4381
Mfr. Part No.:
XIO2213BZAY
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

1

Maximum Turn-On Delay Time

25ns

Maximum Turn-Off Delay Time

25ns

Maximum Supply Current

1 μA

Mounting Type

Surface Mount

Package Type

NFBGA

Pin Count

167

Maximum Input Voltage

1.5 V

Dimensions

12.1 x 12.1 x 0.96mm

Length

12.1mm

Width

12.1mm

Height

0.96mm

Maximum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

1.35 V

Minimum Operating Temperature

0 °C