Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75463P
- RS Stock No.:
- 809-5725
- Mfr. Part No.:
- SN75463P
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5725
- Mfr. Part No.:
- SN75463P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 2 | |
| Maximum Turn-On Delay Time | 25ns | |
| Maximum Turn-Off Delay Time | 25ns | |
| Maximum Supply Current | 76 mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Power Dissipation | 1 W | |
| Maximum Input Voltage | 5.5 V | |
| Dimensions | 10.16 x 6.6 x 4.57mm | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 2 | ||
Maximum Turn-On Delay Time 25ns | ||
Maximum Turn-Off Delay Time 25ns | ||
Maximum Supply Current 76 mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Power Dissipation 1 W | ||
Maximum Input Voltage 5.5 V | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
