Texas Instruments Quad Device Driver 16-Pin MDIP, DS3658N/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-5369
Mfr. Part No.:
DS3658N/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

Maximum Turn-On Delay Time

500ns

Maximum Turn-Off Delay Time

8000ns

Maximum Supply Current

85 mA

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

16

Maximum Power Dissipation

2.08 W

Maximum Input Voltage

15 V

Dimensions

19.81 x 6.35 x 5.08mm

Length

19.81mm

Width

6.35mm

Height

5.08mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy